-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTVS10VZ1USK - Transient voltage suppressor in DSN1608-2 for mobile applications@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4143
|
Newark | Tvs Diode Rohs Compliant: Yes |Nexperia PTVS10VZ1USKYL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0690 / $0.0720 | Buy Now |
DISTI #
1727-2744-1-ND
|
DigiKey | TVS DIODE 10VWM 18.2VC DSN1608-2 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8898 In Stock |
|
$0.0551 / $0.4600 | Buy Now |
DISTI #
771-PTVS10VZ1USKYL
|
Mouser Electronics | ESD Suppressors / TVS Diodes PTVS10VZ1USK/SOD964/DSN1608-2 RoHS: Compliant | 8294 |
|
$0.0540 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0560 | Buy Now |
|
Rochester Electronics | DIODES NOT PHOTOSENSITIVE/LED RoHS: Compliant Status: Active Min Qty: 1 | 1360000 |
|
$0.0468 / $0.0551 | Buy Now |
DISTI #
PTVS10VZ1USKYL
|
TTI | ESD Suppressors / TVS Diodes PTVS10VZ1USK/SOD964/DSN1608-2 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0540 / $0.0600 | Buy Now |
DISTI #
PTVS10VZ1USKYL
|
EBV Elektronik | PTVS10VZ1USK/DSN1608-2/REEL 7 (Alt: PTVS10VZ1USKYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTVS10VZ1USKYL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PTVS10VZ1USKYL
Nexperia
PTVS10VZ1USK - Transient voltage suppressor in DSN1608-2 for mobile applications@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | DSN1608-2, 2 PIN | |
Manufacturer Package Code | SOD964 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | IEC-61643-321 | |
Breakdown Voltage-Max | 12.9 V | |
Breakdown Voltage-Min | 11.1 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Non-rep Peak Rev Power Dis-Max | 2000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-2, 4-5; IEC-61643-321 | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for PTVS10VZ1USKYL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTVS10VZ1USKYL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTVS10VZ1USK,315 | Trans Voltage Suppressor Diode, 2000W, 10V V(RWM), Unidirectional, 1 Element, Silicon | Nexperia | PTVS10VZ1USKYL vs PTVS10VZ1USK,315 |