-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTVS12VZ1USK - Transient voltage suppressor in DSN1608-2 for mobile applications@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC3948
|
Newark | Tvs Diode, 1.9Kw, Unidir, Sod-964, Product Range:-, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:12V, Clamping Voltage Vc Max:29V, Diode Case Style:Sod-964, No. Of Pins:2Pins, Breakdown Voltage Min:13.3V, Breakdown Rohs Compliant: Yes |Nexperia PTVS12VZ1USKYL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1917 |
|
$0.0850 / $0.3130 | Buy Now |
DISTI #
1727-2748-1-ND
|
DigiKey | TVS DIODE 12VWM 21.8VC DSN1608-2 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8060 In Stock |
|
$0.0551 / $0.4600 | Buy Now |
DISTI #
PTVS12VZ1USKYL
|
Avnet Americas | Diode TVS Single Uni-Dir 12V 1900W 2-Pin SOD-964 T/R - Tape and Reel (Alt: PTVS12VZ1USKYL) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0521 / $0.0622 | Buy Now |
DISTI #
771-PTVS12VZ1USKYL
|
Mouser Electronics | ESD Suppressors / TVS Diodes PTVS12VZ1USK/SOD964/DSN1608-2 RoHS: Compliant | 9347 |
|
$0.0540 / $0.3500 | Buy Now |
DISTI #
V72:2272_16564724
|
Arrow Electronics | Diode TVS Single Uni-Dir 12V 230W 2-Pin DSN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2148 Container: Cut Strips | Americas - 17490 |
|
$0.1454 / $0.1537 | Buy Now |
DISTI #
V79:2366_26557514
|
Arrow Electronics | Diode TVS Single Uni-Dir 12V 230W 2-Pin DSN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1639 | Americas - 4148 |
|
$0.0471 / $0.1440 | Buy Now |
|
Future Electronics | PTVS12VZ1USK Series 1900 W 15.4 V Unidirectional TVS Diode - SOD-964 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0512 / $0.0556 | Buy Now |
|
Rochester Electronics | Nexperia PTVS12VZ1USK - Trans Voltage Suppressor Diode, 1900W, 12V, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 4095 |
|
$0.0468 / $0.0551 | Buy Now |
DISTI #
PTVS12VZ1USKYL
|
TTI | ESD Suppressors / TVS Diodes PTVS12VZ1USK/SOD964/DSN1608-2 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0530 / $0.0560 | Buy Now |
DISTI #
PTVS12VZ1USKYL
|
Avnet Americas | Diode TVS Single Uni-Dir 12V 1900W 2-Pin SOD-964 T/R - Tape and Reel (Alt: PTVS12VZ1USKYL) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0521 / $0.0622 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTVS12VZ1USKYL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PTVS12VZ1USKYL
Nexperia
PTVS12VZ1USK - Transient voltage suppressor in DSN1608-2 for mobile applications@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | DSN1608-2, 2 PIN | |
Manufacturer Package Code | SOD964 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | IEC-61643-321 | |
Breakdown Voltage-Max | 15.4 V | |
Breakdown Voltage-Min | 13.3 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Non-rep Peak Rev Power Dis-Max | 1900 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-2, 4-5; IEC-61643-321 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |