-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTVSxP1UP series - 600 W Transient Voltage Suppressor@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28T0075
|
Newark | Diode, Tvs, Uni, 15V, 600W, Sod128, Product Range:Ptvs Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:15V, Clamping Voltage Max:24.4V, Diode Case Style:Sod-128, No. Of Pins:2Pins, Minimum Breakdown Voltage:16.7V Rohs Compliant: Yes |Nexperia PTVS15VP1UP,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 54090 |
|
$0.1920 / $0.6590 | Buy Now |
DISTI #
1727-4428-1-ND
|
DigiKey | TVS DIODE 15VWM 24.4VC SOD128 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35845 In Stock |
|
$0.1098 / $0.3600 | Buy Now |
DISTI #
PTVS15VP1UP,115
|
Avnet Americas | Diode TVS Single Uni-Dir 15V 600W 2-Pin SOD-128 T/R - Tape and Reel (Alt: PTVS15VP1UP,115) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1089 / $0.1299 | Buy Now |
DISTI #
771-PTVS15VP1UP115
|
Mouser Electronics | ESD Suppressors / TVS Diodes PTVS15VP1UP/SOD128/FlatPower RoHS: Compliant | 64263 |
|
$0.1090 / $0.3600 | Buy Now |
|
Future Electronics | PTVS Series 400 W 24.4 V Unidirectional Transient Voltage Suppressor - SOD-128 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1080 / $0.1170 | Buy Now |
DISTI #
76882943
|
Verical | Diode TVS Single Uni-Dir 15V 600W 2-Pin CFP5 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2349 | Americas - 3000 |
|
$0.1116 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 15000 |
|
$0.0709 / $0.5250 | Buy Now |
DISTI #
PTVS15VP1UP.115
|
TME | Diode: TVS, 600W, 17.6V, 24.6A, unidirectional, SOD128F, max.150°C Min Qty: 3 | 0 |
|
$0.1540 / $0.3020 | RFQ |
DISTI #
PTVS15VP1UP,115
|
Avnet Asia | Diode TVS Single Uni-Dir 15V 600W 2-Pin SOD-128 T/R (Alt: PTVS15VP1UP,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1033 / $0.1254 | Buy Now |
DISTI #
PTVS15VP1UP,115
|
Avnet Silica | Diode TVS Single Uni-Dir 15V 600W 2-Pin SOD-128 T/R (Alt: PTVS15VP1UP,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 9000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTVS15VP1UP,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PTVS15VP1UP,115
Nexperia
PTVSxP1UP series - 600 W Transient Voltage Suppressor@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD128 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 18.5 V | |
Breakdown Voltage-Min | 16.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PTVS15VP1UP,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTVS15VP1UP,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6AF14A_R2_00001 | Trans Voltage Suppressor Diode, | PanJit Semiconductor | PTVS15VP1UP,115 vs P6AF14A_R2_00001 |
PTVS15VP1UP | Trans Voltage Suppressor Diode | Nexperia | PTVS15VP1UP,115 vs PTVS15VP1UP |