-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTVS15VU1UPA - 300 W Transient Voltage Suppressor@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4150
|
Newark | Tvs Diode Rohs Compliant: Yes |Nexperia PTVS15VU1UPAZ Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1210 / $0.1290 | Buy Now |
DISTI #
1727-1829-1-ND
|
DigiKey | TVS DIODE 15VWM 24.4VC 3HUSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2521 In Stock |
|
$0.0956 / $0.4400 | Buy Now |
DISTI #
PTVS15VU1UPAZ
|
Avnet Americas | Diode TVS Single Dual Anode Uni-Directional 15V 3000W 3-Pin SOT-1061 - Tape and Reel (Alt: PTVS15VU1UPAZ) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0939 / $0.1120 | Buy Now |
DISTI #
771-PTVS15VU1UPAZ
|
Mouser Electronics | ESD Suppressors / TVS Diodes PTVS15VU1UPA/SOT1061/HUSON3 RoHS: Compliant | 3531 |
|
$0.0950 / $0.4200 | Buy Now |
DISTI #
V36:1790_06543095
|
Arrow Electronics | Diode TVS Single Dual Anode Uni-Dir 15V 300W Automotive AEC-Q101 3-Pin HUSON T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2313 | Americas - 54000 |
|
$0.0904 / $0.1000 | Buy Now |
DISTI #
V72:2272_06543095
|
Arrow Electronics | Diode TVS Single Dual Anode Uni-Dir 15V 300W Automotive AEC-Q101 3-Pin HUSON T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1833 Container: Cut Strips | Americas - 1923 |
|
$0.1010 / $0.2226 | Buy Now |
|
Future Electronics | S Diode Single Dual Anode Uni-Dir 15V 3KW Automotive 3-Pin HUSON T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.1070 / $0.1160 | Buy Now |
|
Rochester Electronics | Nexperia PTVS15VU1UPAZ - Trans Voltage Suppressor Diode, 3000W, 15V, Unidirectional, HUSON3 RoHS: Compliant Status: Active Min Qty: 1 | 1183570 |
|
$0.0844 / $0.0993 | Buy Now |
DISTI #
PTVS15VU1UPAZ
|
TTI | ESD Suppressors / TVS Diodes PTVS15VU1UPA/SOT1061/HUSON3 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0950 / $0.0980 | Buy Now |
DISTI #
PTVS15VU1UPAZ
|
Avnet Americas | Diode TVS Single Dual Anode Uni-Directional 15V 3000W 3-Pin SOT-1061 - Tape and Reel (Alt: PTVS15VU1UPAZ) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0939 / $0.1120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTVS15VU1UPAZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PTVS15VU1UPAZ
Nexperia
PTVS15VU1UPA - 300 W Transient Voltage Suppressor@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN2020-3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1061 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | IEC-61643-321 | |
Breakdown Voltage-Max | 18.5 V | |
Breakdown Voltage-Min | 16.7 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |