-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK1228
|
Newark | Tvs Diode, Bidir, 26V, Surface Mount Rohs Compliant: Yes |Bourns PTVS20-015C-H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$15.1200 / $19.8500 | Buy Now |
DISTI #
118-PTVS20-015C-HCT-ND
|
DigiKey | TVS DIODE 15VWM 26VC 2SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
181 In Stock |
|
$13.1805 / $19.0900 | Buy Now |
DISTI #
PTVS20-015C-H
|
Avnet Americas | TVS Diode, Bidirectional, 15 V, 26 V, DFN, 2 Pins - Tape and Reel (Alt: PTVS20-015C-H) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$11.2500 / $12.7800 | Buy Now |
DISTI #
652-PTVS20-015C-H
|
Mouser Electronics | ESD Suppressors / TVS Diodes 20 kA, 15 V bidirectional PTVS Diode in DFN RoHS: Compliant | 190 |
|
$12.7100 / $19.0900 | Buy Now |
DISTI #
V72:2272_27175902
|
Arrow Electronics | Diode TVS Single Bi-Dir 15V Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2242 Container: Cut Strips | Americas - 200 |
|
$11.5410 / $11.8210 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5200 / $32.4000 | Buy Now |
DISTI #
65656161
|
Verical | Diode TVS Single Bi-Dir 15V Min Qty: 1 Package Multiple: 1 Date Code: 2242 | Americas - 200 |
|
$11.5410 / $11.8210 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.5200 / $32.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTVS20-015C-H
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTVS20-015C-H
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Tin (Sn) |