-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y0557
|
Newark | Tvs Diode, 430V, Bi-Dir, Thd, Product Range:Ptvs3 Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:430V, Clamping Voltage Max:580V, Diode Case Style:Radial Leaded, No. Of Pins:2Pins, Minimum Breakdown Voltage:440V Rohs Compliant: Yes |Bourns PTVS3-430C-TH Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.4000 / $44.8500 | Buy Now |
DISTI #
PTVS3-430C-TH-ND
|
DigiKey | TVS DIODE 430VWM 580VC AXIAL Min Qty: 1 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$39.9669 / $52.9900 | Buy Now |
DISTI #
PTVS3-430C-TH
|
Avnet Americas | Diode TVS Single Bi-Dir 3KA 430V 2-Pin - Trays (Alt: PTVS3-430C-TH) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$36.6400 / $41.6230 | Buy Now |
DISTI #
652-PTVS3-430C-TH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3kA 430V PTVS Diode Bidirectional RoHS: Compliant | 0 |
|
$47.2200 / $52.9900 | Order Now |
DISTI #
70479813
|
RS | A 3 kA, 430V bi-directional, overcoated PTVS Diode | Bourns PTVS3-430C-TH RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$48.1700 / $53.5200 | RFQ |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 430V 2-Pin |
100 On Order |
|
$41.4300 / $62.6500 | Buy Now |
DISTI #
PTVS3-430C-TH
|
TTI | ESD Suppressors / TVS Diodes 3kA 430V PTVS Diode Bidirectional pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 25 In Stock |
|
$37.1900 / $45.7700 | Buy Now |
DISTI #
PTVS3-430C-TH
|
Avnet Americas | Diode TVS Single Bi-Dir 3KA 430V 2-Pin - Trays (Alt: PTVS3-430C-TH) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$36.6400 / $41.6230 | Buy Now |
DISTI #
PTVS3-430C-TH
|
Avnet Americas | Diode TVS Single Bi-Dir 3KA 430V 2-Pin - Trays (Alt: PTVS3-430C-TH) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$36.6400 / $41.6230 | Buy Now |
|
Master Electronics | Diode TVS Single Bi-Dir 430V 2-Pin |
100 On Order |
|
$41.4300 / $62.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTVS3-430C-TH
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTVS3-430C-TH
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 490 V | |
Breakdown Voltage-Min | 440 V | |
Breakdown Voltage-Nom | 465 V | |
Clamping Voltage-Max | 580 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-P(NULL)-T2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 430 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 430 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | THROUGH-HOLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |