Part Details for PTVS6-076C-TH by Bourns Inc
Overview of PTVS6-076C-TH by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTVS6-076C-TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X5103
|
Newark | Diode, Tvs, Bi, 76V, Through Hole, Product Range:Ptvs6 Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:76V, Clamping Voltage Max:140V, Diode Case Style:Axial Leaded, No. Of Pins:2Pins, Minimum Breakdown Voltage:85V Rohs Compliant: Yes |Bourns PTVS6-076C-TH Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0300 / $17.9400 | Buy Now |
DISTI #
118-PTVS6-076C-TH-ND
|
DigiKey | TVS DIODE 76VWM 140VC AXIAL Min Qty: 1 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.8064 / $25.3400 | Buy Now |
DISTI #
PTVS6-076C-TH
|
Avnet Americas | Diode TVS Single Bi-Dir 76V 2-Pin - Trays (Alt: PTVS6-076C-TH) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$16.2500 / $18.4600 | Buy Now |
DISTI #
652-PTVS6-076C-TH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 6kA 76V PTVS Diode Bidirectional RoHS: Compliant | 0 |
|
$18.4000 / $25.3400 | Order Now |
DISTI #
70344432
|
RS | A 76V, 6kA, bi-directional, overcoated PTVS Diode | Bourns PTVS6-076C-TH RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$21.5400 / $25.3400 | RFQ |
|
Onlinecomponents.com | TVS Diode Single Bi-Dir 76V 2-Pin RoHS: Compliant | 0 |
|
$17.6000 / $25.0000 | Buy Now |
DISTI #
PTVS6-076C-TH
|
TTI | ESD Suppressors / TVS Diodes 6kA 76V PTVS Diode Bidirectional pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray | Americas - 0 |
|
$17.2100 / $18.2600 | Buy Now |
DISTI #
PTVS6-076C-TH
|
Avnet Americas | Diode TVS Single Bi-Dir 76V 2-Pin - Trays (Alt: PTVS6-076C-TH) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$16.2500 / $18.4600 | Buy Now |
DISTI #
PTVS6-076C-TH
|
Avnet Americas | Diode TVS Single Bi-Dir 76V 2-Pin - Trays (Alt: PTVS6-076C-TH) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$16.2500 / $18.4600 | Buy Now |
DISTI #
PTVS6-076C-TH
|
Avnet Abacus | Diode TVS Single Bi-Dir 76V 2-Pin (Alt: PTVS6-076C-TH) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for PTVS6-076C-TH
PTVS6-076C-TH CAD Models
PTVS6-076C-TH Part Data Attributes
|
PTVS6-076C-TH
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTVS6-076C-TH
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 95 V | |
Breakdown Voltage-Min | 85 V | |
Breakdown Voltage-Nom | 92 V | |
Clamping Voltage-Max | 140 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-P(NULL)-T2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 76 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 76 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | SILVER | |
Terminal Form | THROUGH-HOLE |
Alternate Parts for PTVS6-076C-TH
This table gives cross-reference parts and alternative options found for PTVS6-076C-TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTVS6-076C-TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTVS6-076C | Trans Voltage Suppressor Diode | Bourns Inc | PTVS6-076C-TH vs PTVS6-076C |
PTVS6-076C-SH | Trans Voltage Suppressor Diode, 76V V(RWM), Bidirectional, 1 Element, Silicon, | Bourns Inc | PTVS6-076C-TH vs PTVS6-076C-SH |