Part Details for PTX-10140-P by BUD Industries Inc
Overview of PTX-10140-P by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTX-10140-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6662
|
Newark | Enclosure Panel, Internal, 12.2" X 8.27", Panel Type:Internal Panel, Panel Material:Abs (Acrylonitrile Butadiene Styrene), Body Color:Gray, For Use With:Bud Industries Aio-11111/Aio-11112 All-In-One Plastic Enclosures Rohs Compliant: Yes |Bud Industries PTX-10140-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$1.9400 / $3.3700 | Buy Now |
DISTI #
377-PTX-10140-P-ND
|
DigiKey | PLASTIC PLATE FOR AIO Min Qty: 1 Lead time: 12 Weeks Container: Box |
14 In Stock |
|
$1.8750 / $2.7000 | Buy Now |
DISTI #
563-PTX-10140-P
|
Mouser Electronics | Electrical Enclosure Accessories Plastic Internal Panel 12.2 x 8.27" for AIO Series RoHS: Compliant | 2 |
|
$1.8700 / $3.2400 | Buy Now |
DISTI #
72639535
|
RS | Internal Panel for AIO Series, Grid, ABS Plastic, 12.2 x 8.27 in | Bud Industries PTX-10140-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.0000 | Buy Now |
|
Onlinecomponents.com | 18 Factory Stock |
|
$1.9400 / $2.9500 | Buy Now | |
DISTI #
000000000006246582
|
Sager | Electrical Enclosure Accessories Plastic Internal Panel 12.2 x 8.27 for AIO Series Min Qty: 50 | 18 |
|
$1.9000 / $3.0000 | Buy Now |
|
Master Electronics | 18 Factory Stock |
|
$1.9400 / $2.9500 | Buy Now |