Part Details for PTX-10140 by BUD Industries Inc
Overview of PTX-10140 by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTX-10140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6661
|
Newark | Enclosure Panel, Internal, 12.2" X 8.27", Panel Type:Internal Panel, Panel Material:Steel, Body Color:-, For Use With:Bud Industries Aio-11111/Aio-11112 All-In-One Plastic Enclosures, External Height - Metric:309.88Mm Rohs Compliant: Yes |Bud Industries PTX-10140 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$6.1900 / $8.2200 | Buy Now |
DISTI #
377-PTX-10140-ND
|
DigiKey | STEEL PLATE FOR AIO Min Qty: 1 Lead time: 12 Weeks Container: Box |
5 In Stock |
|
$5.5625 / $7.9000 | Buy Now |
DISTI #
563-PTX-10140
|
Mouser Electronics | Electrical Enclosure Accessories Steel Internal Panel 12.2 x 8.27" for AIO Series RoHS: Compliant | 6 |
|
$5.5600 / $7.9000 | Buy Now |
DISTI #
72639534
|
RS | Internal Panel for AIO Series, Steel, 12.2 x 8.27 in | Bud Industries PTX-10140 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 53 Factory Stock |
|
$5.7700 / $8.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 53 Factory Stock |
|
$5.7700 / $8.7600 | Buy Now |