Part Details for PTX-11072 by BUD Industries Inc
Overview of PTX-11072 by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTX-11072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6665
|
Newark | Enclosure Panel, Internal, 12.6" X 12.6", Panel Type:Internal Panel, Panel Material:Steel, Body Color:-, For Use With:Bud Industries Pth-22432/Ptq-11070 Fiberglass Boxes, External Height - Metric:320Mm, External Width - Metric:320Mm Rohs Compliant: Yes |Bud Industries PTX-11072 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 154 |
|
$11.9100 / $15.8100 | Buy Now |
DISTI #
377-PTX-11072-ND
|
DigiKey | STEEL PLATE FOR PTQ-11070 Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$10.6875 / $15.2000 | Buy Now |
DISTI #
563-PTX-11072
|
Mouser Electronics | Electrical Enclosure Accessories Steel Internal Panel 12.6 x 12.6" RoHS: Compliant | 0 |
|
$10.6800 / $15.2000 | Order Now |
DISTI #
72639538
|
RS | Internal Panel for PTQ Series, Zinc-Plated Steel, 12.6 x 12.6 x 0.16 in | Bud Industries PTX-11072 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.4000 | Buy Now |
|
Onlinecomponents.com | 153 Factory Stock |
|
$11.3700 / $15.0500 | Buy Now | |
|
Master Electronics | 153 Factory Stock |
|
$11.3700 / $15.0500 | Buy Now |