Part Details for PTX-11073-P by BUD Industries Inc
Overview of PTX-11073-P by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTX-11073-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9748
|
Newark | Panel, 306Mm X 407Mm, Abs, Panel Type:Inner Panel, Panel Material:Abs (Acrylonitrile Butadiene Styrene), Body Color:Gray, For Use With:Bud Industries Ptq Series Nema Boxes, External Height - Metric:306.1Mm, Product Range:Ptq Series Rohs Compliant: Yes |Bud Industries PTX-11073-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 133 |
|
$10.9600 / $17.5900 | Buy Now |
DISTI #
PTX-11073-P-ND
|
DigiKey | ABS INTERNAL PANEL PTQ-11073 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2000 | Buy Now |
DISTI #
70576499
|
RS | Internal Panel, ABS Internal Panel for - PTQ-11073, PTQ Series | Bud Industries PTX-11073-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2 |
|
$9.5600 / $13.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.9400 | Buy Now |
|
Onlinecomponents.com | Fiberglass Box - Internal Panel - Plastic - 16.02" x 12.05" RoHS: Compliant | 133 Factory Stock |
|
$9.9100 / $13.1100 | Buy Now |
DISTI #
000000000005351043
|
Sager | Electrical Enclosure Accessories INTERNAL PANEL_ PLASTIC Min Qty: 7 | 133 |
|
$9.3500 / $14.9000 | Buy Now |
|
Master Electronics | Fiberglass Box - Internal Panel - Plastic - 16.02" x 12.05" RoHS: Compliant | 133 Factory Stock |
|
$9.9100 / $13.1100 | Buy Now |