-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 25.8V V(Z), 6.98%, 1W, Silicon, Unidirectional,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-PTZTE2524BCT-ND
|
DigiKey | DIODE ZENER 25.3V 1W PMDS Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2971 In Stock |
|
$0.1475 / $0.5100 | Buy Now |
DISTI #
PTZTE2524B
|
Avnet Americas | Diode Zener Single 25.31V 7% 1W 2-Pin PMDS T/R - Tape and Reel (Alt: PTZTE2524B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1495 / $0.1702 | Buy Now |
|
Future Electronics | PTZ24B Series 24 V 10 uA 1 W Surface Mount Zener Diode - SOD-106 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.1450 / $0.1560 | Buy Now |
DISTI #
63446052
|
Verical | Diode Zener Single 24V 7% 1000mW 2-Pin PMDS T/R Min Qty: 178 Package Multiple: 1 Date Code: 2201 | Americas - 35990 |
|
$0.3712 / $0.4605 | Buy Now |
DISTI #
62172172
|
Verical | Diode Zener Single 24V 7% 1000mW 2-Pin PMDS T/R Min Qty: 178 Package Multiple: 1 Date Code: 2201 | Americas - 5791 |
|
$0.3892 / $0.4605 | Buy Now |
|
Quest Components | ZENER DIODE, 25.8V V(Z), 6.98%, 1W, SILICON, UNIDIRECTIONAL | 33424 |
|
$0.2295 / $0.7650 | Buy Now |
|
Quest Components | ZENER DIODE, 25.8V V(Z), 6.98%, 1W, SILICON, UNIDIRECTIONAL | 412 |
|
$1.2654 / $2.7360 | Buy Now |
DISTI #
PTZTE2524B
|
TTI | Zener Diodes 24V 10MA RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1450 / $0.1590 | Buy Now |
DISTI #
PTZTE2524B
|
Avnet Asia | Diode Zener Single 25.31V 7% 1W 2-Pin PMDS T/R (Alt: PTZTE2524B) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | DIODE ZENER 25.3V 1W PMDS | 35990 |
|
$0.2351 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTZTE2524B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PTZTE2524B
ROHM Semiconductor
Zener Diode, 25.8V V(Z), 6.98%, 1W, Silicon, Unidirectional,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH SURGE WITHSTAND LEVEL | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 16 Ω | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 6.98% | |
Working Test Current | 10 mA |
This table gives cross-reference parts and alternative options found for PTZTE2524B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTZTE2524B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTZTE2527A | Zener Diode, 27V V(Z), 7.04%, 1W, Silicon, Unidirectional, | ROHM Semiconductor | PTZTE2524B vs PTZTE2527A |
PTZTE2522B | Zener Diode, 23.25V V(Z), 5.38%, 1W, Silicon, Unidirectional, | ROHM Semiconductor | PTZTE2524B vs PTZTE2522B |
PTZTE2524A | Zener Diode, 24.2V V(Z), 5.79%, 1W, Silicon, Unidirectional, | ROHM Semiconductor | PTZTE2524B vs PTZTE2524A |