Part Details for PU3921FKN130U3L by YAGEO Corporation
Overview of PU3921FKN130U3L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Price & Stock for PU3921FKN130U3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG4068CT-ND
|
DigiKey | RES SMD 300 UOHM 1% 3W 3921 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5625 / $1.5900 | Buy Now |
DISTI #
PU3921FKN130U3L
|
Avnet Americas | Shunt Chip Resistor Metal Plate 3921 0.3mOhm 1% Emboss T/R - Tape and Reel (Alt: PU3921FKN130U3L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.3786 / $0.4256 | Buy Now |
DISTI #
603-PU3921FKN130U3L
|
Mouser Electronics | Current Sense Resistors - SMD 300 uOhms 3 Watt 1 % 175 ppm/C AEC-Q200 RoHS: Compliant | 1888 |
|
$0.4660 / $1.6300 | Buy Now |
DISTI #
V72:2272_15893404
|
Arrow Electronics | Res Metal Plate 3921 0.0003 Ohm 1% 3W ±175ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1643 Container: Cut Strips | Americas - 2275 |
|
$0.3952 / $0.6173 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3250 | Buy Now |
DISTI #
PU3921FKN130U3L
|
TTI | Current Sense Resistors - SMD 300 uOhms 3 Watt 1 % 175 ppm/C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.4610 | Buy Now |
DISTI #
PU3921FKN130U3L
|
Avnet Americas | Shunt Chip Resistor Metal Plate 3921 0.3mOhm 1% Emboss T/R - Tape and Reel (Alt: PU3921FKN130U3L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.3786 / $0.4256 | Buy Now |
|
Ozdisan Elektronik | RES.(10052) 3921 300u Ohms 1% 3W 175PPM AEC-Q200 S | 0 |
|
$0.9732 / $1.1192 | RFQ |
Part Details for PU3921FKN130U3L
PU3921FKN130U3L CAD Models
PU3921FKN130U3L Part Data Attributes:
|
PU3921FKN130U3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PU3921FKN130U3L
YAGEO Corporation
Fixed Resistor, Metal Strip, 3W, 0.0003ohm, 1% +/-Tol, -175,175ppm/Cel, 3920
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 1.35 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0003 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3921 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 175 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.03 V |