Part Details for PU5931FKMT50R004L by YAGEO Corporation
Overview of PU5931FKMT50R004L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Price & Stock for PU5931FKMT50R004L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG4105CT-ND
|
DigiKey | RES 0.004 OHM 1% 5W 5931 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
474 In Stock |
|
$0.6231 / $1.7600 | Buy Now |
DISTI #
PU5931FKMT50R004L
|
Avnet Americas | Shunt Chip Resistor Metal Plate 5931 4mOhm 1% Emboss T/R - Tape and Reel (Alt: PU5931FKMT50R004L) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.5522 / $0.6207 | Buy Now |
DISTI #
603-PU5931FKMT50R004
|
Mouser Electronics | Current Sense Resistors - SMD 4 mOhms 3 Watts 1 % 75 ppm/C AEC-Q200 RoHS: Compliant | 0 |
|
$0.7020 | Order Now |
|
Future Electronics | Res Metal Plate 5931 0.004 Ohm 1% 5W ±75ppm/°C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.6100 / $0.6400 | Buy Now |
DISTI #
PU5931FKMT50R004L
|
TTI | Current Sense Resistors - SMD 4 mOhms 3 Watts 1 % 75 ppm/C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 1500 In Stock |
|
$0.7020 | Buy Now |
DISTI #
PU5931FKMT50R004L
|
Avnet Americas | Shunt Chip Resistor Metal Plate 5931 4mOhm 1% Emboss T/R - Tape and Reel (Alt: PU5931FKMT50R004L) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.5522 / $0.6207 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1950 |
|
RFQ | |
|
Ozdisan Elektronik | RES.(15078) 5931 4m Ohms 1% 5W 75PPM AEC-Q200 SMT | 0 |
|
$1.3129 / $1.4442 | RFQ |
Part Details for PU5931FKMT50R004L
PU5931FKMT50R004L CAD Models
PU5931FKMT50R004L Part Data Attributes:
|
PU5931FKMT50R004L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PU5931FKMT50R004L
YAGEO Corporation
Fixed Resistor, Metal Strip, 5W, 0.004ohm, 1% +/-Tol, -75,75ppm/Cel, 5931
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.25 mm | |
Package Length | 15 mm | |
Package Style | SMT | |
Package Width | 7.75 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.004 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5931 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 0.11 V |