Part Details for PU6BC by Taiwan Semiconductor
Overview of PU6BC by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PU6BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-PU6BCCT-ND
|
DigiKey | 25NS, 6A, 100V, ULTRA FAST RECOV Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.1905 / $0.5800 | Buy Now |
DISTI #
PU6BC
|
Avnet Americas | Fast / Ultrafast Diode, 100 V, 6 A, Single, 940 mV, 25 ns, 360 A, DO-214AB (SMC), 2 Pins - Tape and Reel (Alt: PU6BC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2012 / $0.2195 | Buy Now |
DISTI #
821-PU6BC
|
Mouser Electronics | Rectifiers 25ns, 6A, 100V, Ultra Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.1900 / $0.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.2350 | Buy Now |
Part Details for PU6BC
PU6BC CAD Models
PU6BC Part Data Attributes
|
PU6BC
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PU6BC
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | MATTE TIN |