Part Details for PU6BCH by Taiwan Semiconductor
Overview of PU6BCH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PU6BCH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-PU6BCHCT-ND
|
DigiKey | DIODE GEN PURP 100V 6A DO214AB Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7535 In Stock |
|
$0.1943 / $0.5900 | Buy Now |
DISTI #
PU6BCH
|
Avnet Americas | 25NS, 6A, 100V, ULTRA FAST RECOVERY RECTIFIER - Tape and Reel (Alt: PU6BCH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2051 / $0.2238 | Buy Now |
DISTI #
821-PU6BCH
|
Mouser Electronics | Rectifiers 25ns, 6A, 100V, Ultra Fast Recovery Rectifier RoHS: Compliant | 2161 |
|
$0.1940 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.2400 | Buy Now |
Part Details for PU6BCH
PU6BCH CAD Models
PU6BCH Part Data Attributes
|
PU6BCH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PU6BCH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | LOW POWER LOSS, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.94 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 160 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |