Part Details for PUC0512S1B by Flex Ltd
Overview of PUC0512S1B by Flex Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PUC0512S1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2166-PUC0512S1B-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 30 Weeks Container: Tube |
146 In Stock |
|
$5.7691 / $7.2100 | Buy Now |
DISTI #
PUC0512S1B
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 48 | 0 |
|
$5.0500 | Buy Now |