Part Details for PUM-925-M30 by Panduit Corp
Overview of PUM-925-M30 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUM-925-M30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P6243
|
Newark | Cable Tie Mount, Nylon 6/6, Black, Mount Fixing Type:Tree Barb, Mounting Hole Dia:9.3Mm, Mount Colour:Black, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:-, Width:-, Height:26.7Mm, Product Range:- Rohs Compliant: Yes |Panduit PUM-925-M30 (Alternate Part Number: 07498390792 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 1 |
|
$244.7200 / $287.2300 | Buy Now |
DISTI #
298-15592-ND
|
DigiKey | CABLE TIE HLDR SGL PUSH MNT BLK Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
2788 In Stock |
|
$0.2355 / $0.2665 | Buy Now |
DISTI #
PUM-925-M30
|
Avnet Americas | PUSH MOUNT - Bulk (Alt: PUM-925-M30) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1795 | Buy Now |
DISTI #
12P6243
|
Avnet Americas | PUSH MOUNT - Boxed Product (Development Kits) (Alt: 12P6243) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Box | 1 Partner Stock |
|
$244.7200 / $287.2300 | Buy Now |
DISTI #
644-PUM-925-M30
|
Mouser Electronics | Cable Tie Mounts PUSH MNT W/UMBR 8.8-9.3mm RoHS: Compliant | 5487 |
|
$0.1930 / $0.2200 | Buy Now |
DISTI #
71263953
|
RS | Fir Tree Push Mount, .34"-.36" (8.8mm - | Panduit PUM-925-M30 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2430 / $0.2660 | RFQ |
DISTI #
PANPUM-925-M30
|
Heilind Electronics | Fir Tree Push Mount, (8.8mm - .34-.36 | Americas - 0 in Stock |
|
$0.1982 / $0.2148 | Buy Now |
|
Onlinecomponents.com | The fir tree push mount is black and requires a panel hole diameter of 0.34 to 0.36" (8.8 to 9.3mm). It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000. RoHS: Compliant |
2000 In Stock 8000 Factory Stock |
|
$0.2081 / $0.2408 | Buy Now |
DISTI #
PUM-925-M30
|
TTI | Cable Tie Mounts PUSH MNT W/UMBR 8.8-9.3mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.1910 / $0.2130 | Buy Now |
DISTI #
000000000002370471
|
Sager | Cable Tie Mounts PUSH MNT W/UMBR 8.8-9.3mm Min Qty: 1000 | 0 |
|
$0.1572 / $0.1983 | Buy Now |
Part Details for PUM-925-M30
PUM-925-M30 CAD Models
PUM-925-M30 Part Data Attributes:
|
PUM-925-M30
Panduit Corp
Buy Now
|
Compare Parts:
PUM-925-M30
Panduit Corp
|
Samacsys Manufacturer | Panduit |