-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PEMH7; PUMH7 - NPN/NPN resistor-equipped transistors; R1 = 4.7 kOhm, R2 = open@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4250
|
Newark | Rf Transistor Rohs Compliant: Yes |Nexperia PUMH7F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 | Buy Now |
DISTI #
PUMH7F-ND
|
DigiKey | TRANS PREBIAS SOT363/SC88 Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0210 / $0.0275 | Buy Now |
DISTI #
PUMH7F
|
Avnet Americas | PUMH7/SC-88/REEL 13" Q1/T1 ST - Tape and Reel (Alt: PUMH7F) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0180 / $0.0215 | Buy Now |
DISTI #
771-PUMH7F
|
Mouser Electronics | Digital Transistors PUMH7/SOT363/SC-88 RoHS: Compliant | 0 |
|
$0.0230 / $0.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0202 | Buy Now |
DISTI #
PUMH7F
|
TTI | Digital Transistors PUMH7/SOT363/SC-88 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0210 / $0.0218 | Buy Now |
DISTI #
PUMH7F
|
EBV Elektronik | PUMH7/SC-88/REEL 13 Q1/T1 ST" (Alt: PUMH7F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PUMH7F
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PUMH7F
Nexperia
PEMH7; PUMH7 - NPN/NPN resistor-equipped transistors; R1 = 4.7 kOhm, R2 = open@en-us TSSOP 6-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT-IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |