There are no models available for this part yet.
Overview of PUN-H-F-10X1,5-TBL by Festo
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3521AI-2C33310X125.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for PUN-H-F-10X1,5-TBL by Festo
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2171-PUN-H-F-10X1,5-TBL-ND
|
DigiKey | PLASTIC TUBING 50 METER Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1000 | Buy Now | |
DISTI #
75125572
|
RS | PLASTIC TUBING, FOOD-SAFE, 10MM, TRANSLUCENT BLUE, 1 EA= 1 M | Festo PUN-H-F-10X1,5-TBL RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1000 | RFQ |