Part Details for PUP6AS04WH-G by Panduit Corp
Overview of PUP6AS04WH-G by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUP6AS04WH-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-14184-ND
|
DigiKey | CABLE CAT6A 8COND 23AWG 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
6 In Stock |
|
$1,174.7000 | Buy Now |
DISTI #
V99:2348_21703627
|
Arrow Electronics | CAT6-UTP Cable Foil Tape Fluorinated Ethylene Propylene 8Conductors 23AWG 6.4mm 80V White 305m RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 7999 |
|
$0.0709 / $0.2803 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2700 / $1.5600 | Buy Now |
DISTI #
29415986
|
Verical | CAT6-UTP Cable Foil Tape Fluorinated Ethylene Propylene 8Conductors 23AWG 6.4mm 80V White 305m RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 7999 |
|
$0.2803 | Buy Now |
DISTI #
000000000005713911
|
Sager | Multi-Conductor Cables Copper Cable, Cat 6A, 4-Pair, 23 AWG, UT | 0 |
|
Buy Now | |
DISTI #
10017245
|
TestEquity LLC | Panduit PUP6AS04WH-G Copper Cable, Cat 6A, 23 AWG, UTP, CMP, PVC Jacket, White, 1000' | 0 |
|
$1,409.7800 | Buy Now |