Part Details for PUP6C04BU-UQ-S by Panduit Corp
Overview of PUP6C04BU-UQ-S by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUP6C04BU-UQ-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-PUP6C04BU-UQ-S-ND
|
DigiKey | COPPER CABLE, CAT 6, 4-PAIR, 23 Min Qty: 2000 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$0.8410 | Buy Now |
DISTI #
PUP6C04BU-UQ-S
|
Avnet Americas | COPPER CABLE, CAT 6, 4-PAIR, 23 AWG, U/U (Alt: PUP6C04BU-UQ-S) Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.7837 | Buy Now |
DISTI #
644-PUP6C04BU-UQ-S
|
Mouser Electronics | Multi-Conductor Cables Copper Cable, Cat 6, 4-Pair, 23 AWG, U/U RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
PANPUP6C04BU-UQ-S
|
Heilind Electronics | COPPER CABLE, CAT 6, 4-PAIR, 23 AWG, UU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7800 / $0.9100 | Buy Now |
DISTI #
000000000006077485
|
Sager | Multi-Conductor Cables Copper Cable, Cat 6, 4-Pair, 23 AWG, U/U Min Qty: 2000 | 0 |
|
$1,129.6800 | Buy Now |