Part Details for PUP6C04RD-ULP by Panduit Corp
Overview of PUP6C04RD-ULP by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PUP6C04RD-ULP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PUP6C04RD-ULP
|
Avnet Americas | Cable UTP Category 6 4 Pair 23AWG 300m Red Carton - Bulk (Alt: PUP6C04RD-ULP) RoHS: Compliant Min Qty: 36000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.8519 | Buy Now |
DISTI #
PANPUP6C04RD-ULP
|
Heilind Electronics | COPPER CABLE, CAT 6, 4-PAIR, 23 AWG, UU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8500 / $0.9900 | Buy Now |
DISTI #
000000000005713929
|
Sager | Multi-Conductor Cables Copper Cable, Cat 6, 4-Pair, 23 AWG, U/U Min Qty: 1000 | 0 |
|
$1,091.5700 | Buy Now |