Part Details for PUP6C04VL-W by Panduit Corp
Overview of PUP6C04VL-W by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUP6C04VL-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-PUP6C04VL-W-ND
|
DigiKey | ****COPPER CABLE, CAT 6, 4-PAIR, Min Qty: 36000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7409 | Buy Now |
DISTI #
644-PUP6C04VL-W
|
Mouser Electronics | Multi-Conductor Cables Copper Cable, Cat 6, 4-Pair, 24 AWG, U/U RoHS: Compliant | 0 |
|
$0.9820 | Order Now |
DISTI #
PANPUP6C04VL-W
|
Heilind Electronics | COPPER CABLE, CAT 6, 4-PAIR, 24 AWG, UU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7600 / $0.8800 | Buy Now |
DISTI #
000000000006136937
|
Sager | Multi-Conductor Cables Copper Cable, Cat 6, 4-Pair, 24 AWG, U/U Min Qty: 1000 | 0 |
|
$1,091.5700 | Buy Now |