Part Details for PUP6C04WH-ULP by Panduit Corp
Overview of PUP6C04WH-ULP by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PUP6C04WH-ULP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PUP6C04WH-ULP
|
Avnet Americas | Cable UTP Category 6 4 Pair 23AWG 300m White Carton - Bulk (Alt: PUP6C04WH-ULP) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.8519 | Buy Now |
DISTI #
PANPUP6C04WH-ULP
|
Heilind Electronics | COPPER CABLE, CAT 6, 4-PAIR, 23 AWG, U/U | Americas - 0 in Stock |
|
$0.7281 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2000 Factory Stock |
|
$0.8500 / $0.9900 | Buy Now |
DISTI #
000000000005713931
|
Sager | Multi-Conductor Cables Copper Cable, Cat 6, 4-Pair, 23 AWG, U/U Min Qty: 1000 | 0 |
|
$1,091.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2000 Factory Stock |
|
$0.8500 / $0.9900 | Buy Now |
DISTI #
10017249
|
TestEquity LLC | Panduit PUP6C04WH-ULP Copper Cable, Cat6, 4Pair, 23 AWG, PVC Jacket, White, 1000' | 0 |
|
$946.5400 | Buy Now |