Part Details for PUSB3FR4Z by NXP Semiconductors
Overview of PUSB3FR4Z by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUSB3FR4Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2705 |
|
RFQ | ||
DISTI #
SMC-PUSB3FR4Z
|
Sensible Micro Corporation | 3V@Typ 5.5V 3.3V@Max Dfn10(1X2.5) Tvs Rohs RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 187 |
|
$0.0480 / $0.0570 | RFQ |