Part Details for PV-15A10-2P by Eaton Bussmann
Overview of PV-15A10-2P by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV-15A10-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R5664
|
Newark | 15Amp 1000V Dc Solar Pcb-2 10 X 38Mm |Eaton Bussmann PV-15A10-2P Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.7500 / $56.1600 | Buy Now |
DISTI #
283-3519-ND
|
DigiKey | FUSE CRTRDGE 15A 1KVDC RAD BEND Min Qty: 10 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.4490 | Buy Now |
DISTI #
71461044
|
RS | Fuse 15AMP 1000V DC SOLAR PCB-2 10 X 38MM | Bussmann by Eaton PV-15A10-2P RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$53.4500 | RFQ |
DISTI #
PV-15A10-2P
|
TME | Fuse: fuse, gPV, 15A, 1kVDC, ceramic,cylindrical, 10.3x38mm Min Qty: 10 | 0 |
|
$11.5000 | RFQ |