Part Details for PV-350A-3L by Eaton Bussmann
Overview of PV-350A-3L by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV-350A-3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T4597
|
Newark | Fuse 350A 1000V 3L Pv |Eaton Bussmann PV-350A-3L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,193.5800 / $1,453.7100 | Buy Now |
DISTI #
PV-350A-3L-ND
|
DigiKey | FUSE 350A 1000V 3L PV Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,159.1400 | Buy Now |
DISTI #
71461389
|
RS | FUSE 350A 1000V 3L PV | Bussmann by Eaton PV-350A-3L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1,300.6900 / $1,369.1400 | RFQ |
DISTI #
PV-350A-3L
|
TME | Fuse: fuse, gPV, 350A, 1kVDC, special application Min Qty: 1 | 0 |
|
$978.6900 | RFQ |
DISTI #
000000000003635320
|
Sager | Specialty Fuses FUSE 350A 1000V 3L PV Min Qty: 1 | 0 |
|
$956.3900 / $987.2400 | Buy Now |