Part Details for PV-T2X-38E by Ohmite Mfg Co
Overview of PV-T2X-38E by Ohmite Mfg Co
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV-T2X-38E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC1153
|
Newark | Heat Sink, Al Alloy, 1.5", To220/247/264, Thermal Resistance:8.07°C/W, Packages Cooled:To-220, To-247, To-264, External Width - Metric:27.4Mm, External Height - Metric:17.78Mm, External Length - Metric:38.1Mm, Product Range:P Series Rohs Compliant: Yes |Ohmite PV-T2X-38E Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2000 / $4.2800 | Buy Now |
DISTI #
PV-T2X-38E-ND
|
DigiKey | PIN FIN HEATSINK Min Qty: 1 Lead time: 18 Weeks Container: Box |
250 In Stock |
|
$6.1812 / $8.9700 | Buy Now |
DISTI #
588-PV-T2X-38E
|
Mouser Electronics | Heat Sinks 38mm Heatsink Degreased RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71437422
|
RS | Heatsink, Pin-Fin, Forged, Single, Degreased,1 Cam Clip | Ohmite PV-T2X-38E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$3.3600 / $3.7000 | Buy Now |
|
Onlinecomponents.com | Heat Sink - 8.07 °C/W - TO-220 - TO-247 - TO-264 - 27.4 mm x 17.5 mm x 38.1 mm. RoHS: Compliant |
313 In Stock |
|
$5.9700 / $8.9100 | Buy Now |
DISTI #
60868894
|
Verical | Forged Pin Fin Heatsink Min Qty: 10 Package Multiple: 5 Date Code: 2018 | Americas - 310 |
|
$8.5323 / $11.5865 | Buy Now |
DISTI #
PV-T2X-38E
|
TTI | Heat Sinks 38mm Heatsink Degreased pbFree: Pb-Free Min Qty: 168 Package Multiple: 168 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
PV-T2X-38E
|
TME | Heatsink: extruded, grilled, TO247,TO264, natural, L: 28.9mm, raw Min Qty: 168 | 0 |
|
$3.4400 | RFQ |
DISTI #
PV-T2X-38E
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Heat Sink - 8.07 °C/W - TO-220 - TO-247 - TO-264 - 27.4 mm x 17.5 mm x 38.1 mm. RoHS: Compliant |
313 In Stock |
|
$5.9700 / $8.9100 | Buy Now |