Part Details for PV12P100A01B00 by Bourns Inc
Overview of PV12P100A01B00 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PV12P100A01B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5455
|
Newark | Trimmer - 5/16In Rd 4-Turn Cermet /Tube Packaging |Bourns PV12P100A01B00 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 / $3.4200 | Buy Now |
DISTI #
PV12P100A01B00-ND
|
DigiKey | TRIMMER 10 OHM 0.5W PC PIN TOP Min Qty: 100 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.0723 | Buy Now |
DISTI #
PV12P100A01B00
|
Avnet Americas | Res Cermet Trimmer 10 Ohm 10% 1/2W 4(Elec)Turn (7.6 X 6.6mm) Pin Thru-Hole Bulk - Rail/Tube (Alt: PV12P100A01B00) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.4000 / $2.7264 | Buy Now |
DISTI #
81-PV12P100A01B00
|
Mouser Electronics | Trimmer Resistors - Through Hole 10 ohm RoHS: Compliant | 0 |
|
$3.1600 / $5.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4500 / $3.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.4500 / $3.2600 | Buy Now |
Part Details for PV12P100A01B00
PV12P100A01B00 CAD Models
PV12P100A01B00 Part Data Attributes
|
PV12P100A01B00
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PV12P100A01B00
Bourns Inc
Trimmer, Cermet, 0.5W, 10ohm, 10% +/-Tol, 4 Turn(s), RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Cylindrical | |
Ganging Number | 1 | |
Lead Diameter | 0.46 mm | |
Lead Length | 4.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.6 mm | |
Package Length | 6.35 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | PCB Mount | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 1440 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% |