Part Details for PV14-10LFX-C by Panduit Corp
Overview of PV14-10LFX-C by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PV14-10LFX-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B1676
|
Newark | Terminal, Fork Tongue, #10, 14Awg, Blu, Product Range:Pv-Lfx Series, Wire Size Awg Min:18Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Stud Size - Metric:M5, Stud Size - Imperial:#10, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV14-10LFX-C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PV14-10LFX-C
|
Avnet Americas | Fork Terminal 14-18AWG 25.66mm 8.38mm Tin - Bulk (Alt: PV14-10LFX-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.6792 | Buy Now |
DISTI #
71263979
|
RS | Locking Fork Terminal, vinyl insulated, 18- 14 AWG, #10 stud size | Panduit PV14-10LFX-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8200 / $1.1700 | RFQ |
DISTI #
PANPV14-10LFX-C
|
Heilind Electronics | LOCKING FORK TERMINAL, VI EXPANDED IN | Americas - 0 in Stock |
|
$0.9070 / $1.1610 | Buy Now |
|
Onlinecomponents.com | Locking Fork Terminal, vinyl insulated, 18- 14 AWG, #10 stud size, expanded insulation for large wire O.D., standard package. RoHS: Compliant |
429 In Stock |
|
$0.7700 / $0.9000 | Buy Now |
DISTI #
PV14-10LFX-C
|
Avnet Americas | Fork Terminal 14-18AWG 25.66mm 8.38mm Tin - Bulk (Alt: PV14-10LFX-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.6792 | Buy Now |
DISTI #
PV14-10LFX-C
|
Avnet Americas | Fork Terminal 14-18AWG 25.66mm 8.38mm Tin - Bulk (Alt: PV14-10LFX-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.6792 | Buy Now |
DISTI #
000000000000631882
|
Sager | Terminals Locking Fork Term expanded vinyl in Min Qty: 100 | 0 |
|
$0.7167 / $0.9363 | Buy Now |
DISTI #
2840642
|
element14 Asia-Pacific | 93B1676 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5575 | Buy Now |
DISTI #
3277503
|
Farnell | TERMINAL, FORK TONGUE, #10, 14AWG, BLU RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Pack | 0 |
|
$79.5917 | Buy Now |
Part Details for PV14-10LFX-C
PV14-10LFX-C CAD Models
PV14-10LFX-C Part Data Attributes
|
PV14-10LFX-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV14-10LFX-C
Panduit Corp
Fork Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |