Part Details for PV15-29B12R3 by MORNSUN
Overview of PV15-29B12R3 by MORNSUN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PV15-29B12R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2725-PV15-29B12R3-ND
|
DigiKey | DC DC CONVERTER 15W 12VDC TH Min Qty: 1 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.7485 / $18.2300 | Buy Now |
|
NAC | Power:15 Vin(VSD):200-1500 Vout(VDC):12 No. ofOutputs:1 Package:DIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.8500 / $22.9300 | Buy Now |
Part Details for PV15-29B12R3
PV15-29B12R3 CAD Models
PV15-29B12R3 Part Data Attributes
|
PV15-29B12R3
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
PV15-29B12R3
MORNSUN
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |