Part Details for PV15-29B24R3 by MORNSUN
Overview of PV15-29B24R3 by MORNSUN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV15-29B24R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2725-PV15-29B24R3-ND
|
DigiKey | ENCLOSED DC DC CONVERTER 15W 1 O Min Qty: 1 Lead time: 8 Weeks Container: Tray |
16 In Stock |
|
$15.6898 / $19.1700 | Buy Now |
|
NAC | Power:15 Vin(VSD):200-1500 Vout(VDC):24 No. ofOutputs:1 Package:DIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.8500 / $22.9300 | Buy Now |
DISTI #
PV15-29B24R3
|
Avnet Abacus | DC/DC ultra-wide input PV series for Photovoltaic DIP (Alt: PV15-29B24R3) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 2 Weeks, 2 Days | Abacus - 48 |
|
Buy Now |
Part Details for PV15-29B24R3
PV15-29B24R3 CAD Models
PV15-29B24R3 Part Data Attributes
|
PV15-29B24R3
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
PV15-29B24R3
MORNSUN
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |