-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC2067
|
Newark | Terminal, Ring Tongue, M5, 18Awg, Red, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:18Awg, Conductor Area Csa:1Mm², Product Range:Pv Series, Insulator Colour:Red, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV18-10R-CY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 600 |
|
$0.7390 / $0.9300 | Buy Now |
DISTI #
298-10080-ND
|
DigiKey | CONN RING CIRC 18-22AWG #10 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2588 In Stock |
|
$0.5524 / $0.7000 | Buy Now |
DISTI #
PV18-10R-CY
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 23.9mm 7.9mm Tin - Bulk (Alt: PV18-10R-CY) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4968 | Buy Now |
DISTI #
14AC2067
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 23.9mm 7.9mm Tin - Bulk (Alt: 14AC2067) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 650 Partner Stock |
|
$0.8240 / $0.9300 | Buy Now |
DISTI #
644-PV18-10R-CY
|
Mouser Electronics | Terminals Ring Term 22 - 18 vinyl insulated RoHS: Compliant | 2319 |
|
$0.5520 / $0.7000 | Buy Now |
DISTI #
70044420
|
RS | Ring Terminal 22 - 18 AWG #10 stud size vinyl insulated funnel entry | Panduit PV18-10R-CY RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 10 |
|
$64.1300 / $83.2900 | Buy Now |
DISTI #
72260309
|
RS | Ring Terminal 22 - 18 AWG #10 stud size vinyl insulated funnel entry | Panduit PV18-10R-CY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 277 |
|
$0.5500 / $0.7000 | Buy Now |
|
Bisco Industries | 1000 |
|
Buy Now | ||
DISTI #
PANPV18-10R-CY
|
Heilind Electronics | RING TERMINAL, VINYL 22 - 18 INSULATED, | Americas - 0 in Stock |
|
$0.6532 / $0.7077 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, 22 – 18 AWG, #10 stud size, vinyl insulated, funnel entry, standard package. RoHS: Compliant |
4541 In Stock 92600 Factory Stock |
|
$0.5650 / $0.6140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV18-10R-CY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV18-10R-CY
Panduit Corp
Ring Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 18 AWG |
This table gives cross-reference parts and alternative options found for PV18-10R-CY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV18-10R-CY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PN10-10R-2K | Ring Terminal, 6mm2 | Panduit Corp | PV18-10R-CY vs PN10-10R-2K |
8-36160-5 | 2.62mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | TE's AMP | PV18-10R-CY vs 8-36160-5 |
8-36154-1 | PIDG R 22-16 COMM 22-18 MIL 10 | TE Connectivity | PV18-10R-CY vs 8-36154-1 |
696424-5 | TERMINAL,PIDG PVF2 R 12-10 8 | TE Connectivity | PV18-10R-CY vs 696424-5 |
PV10-10SLF-L | Fork Terminal | Panduit Corp | PV18-10R-CY vs PV10-10SLF-L |
8-36160-5 | Terminal, 2.62 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | TE Connectivity | PV18-10R-CY vs 8-36160-5 |
BACT12AC56 | Ring Terminal, 6mm2 | TE Connectivity | PV18-10R-CY vs BACT12AC56 |
BACT12AC8 | Ring Terminal, 2.08mm2 | TE Connectivity | PV18-10R-CY vs BACT12AC8 |
19070-0123 | Ring Terminal, 5mm2 | Molex | PV18-10R-CY vs 19070-0123 |
36154 | Ring Terminal, 1.65mm2 | TE Connectivity | PV18-10R-CY vs 36154 |