Part Details for PV18-56R-CY by Panduit Corp
Overview of PV18-56R-CY by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PV18-56R-CY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4766
|
Newark | Terminal, Ring Tongue, M8, 18Awg, Red, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Wire Size Awg Max:18Awg, Conductor Area Csa:1Mm², Product Range:Pv-R Series, Insulator Colour:Red, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV18-56R-CY Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 68 |
|
$0.9670 / $1.0800 | Buy Now |
DISTI #
298-15685-ND
|
DigiKey | CONN RING CIRC 18-22AWG #5/16 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
352 In Stock |
|
$0.9257 / $1.1200 | Buy Now |
DISTI #
PV18-56R-CY
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 28.2mm 11.7mm Tin - Bulk (Alt: PV18-56R-CY) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.6499 | Buy Now |
DISTI #
644-PV18-56R-CY
|
Mouser Electronics | Terminals Ring term 22 - 18 vinyl insulated RoHS: Compliant | 3 |
|
$0.8660 / $1.1200 | Buy Now |
DISTI #
70327781
|
RS | Ring Terminal, 22 - 18 AWG, 5/16" stud size, vinyl insulated | Panduit PV18-56R-CY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$0.9000 / $1.1400 | Buy Now |
DISTI #
PANPV18-56R-CY
|
Heilind Electronics | Ring Terminal, vinyl 22 - 18 insulated, | Americas - 0 in Stock |
|
$0.8680 / $1.1110 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, 22 – 18 AWG, 5/16" stud size, vinyl insulated, funnel entry, standard package. RoHS: Compliant |
700 In Stock 12200 Factory Stock |
|
$0.9600 / $1.2710 | Buy Now |
DISTI #
66919509
|
Verical | Ring Tongue Terminal 18-22AWG Copper Red 28.2mm Tin Bottle RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2233 | Americas - 700 |
|
$1.2899 / $1.6821 | Buy Now |
DISTI #
PV18-56R-CY
|
TTI | Terminals Ring term 22 - 18 vinyl insulated RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.8500 / $0.9000 | Buy Now |
DISTI #
000000000001703530
|
Sager | Terminals Ring term 22 - 18 vinyl insulated Min Qty: 100 | 0 |
|
$0.6858 / $0.8960 | Buy Now |
Part Details for PV18-56R-CY
PV18-56R-CY CAD Models
PV18-56R-CY Part Data Attributes:
|
PV18-56R-CY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV18-56R-CY
Panduit Corp
Ring Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 18 AWG |