Part Details for PV18-56R-MY by Panduit Corp
Overview of PV18-56R-MY by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for PV18-56R-MY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9786
|
Newark | Terminal, Ring Tongue, 5/16", 18Awg, Red, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Wire Size Awg Max:18Awg, Conductor Area Csa:1Mm², Product Range:Pv Series, Insulator Colour:Red, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV18-56R-MY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1134 |
|
$0.4120 / $0.4960 | Buy Now |
DISTI #
298-11965-ND
|
DigiKey | CONN RING CIRC 18-22AWG #5/16 Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
700 In Stock |
|
$0.4158 / $0.5100 | Buy Now |
DISTI #
PV18-56R-MY
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 28.2mm 11.7mm Tin Bulk - Bulk (Alt: PV18-56R-MY) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.2604 | Buy Now |
DISTI #
48AC9786
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 28.2mm 11.7mm Tin Bulk - Bulk (Alt: 48AC9786) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 1134 Partner Stock |
|
$0.4560 / $0.4960 | Buy Now |
DISTI #
644-PV18-56R-MY
|
Mouser Electronics | Terminals Ring Terminal vinyl insuld 22 - 18 RoHS: Compliant | 1278 |
|
$0.3750 / $0.4800 | Buy Now |
DISTI #
V99:2348_07014882
|
Arrow Electronics | Ring Tongue Terminal 18-22AWG Copper Red 28.2mm Tin Box RoHS: Compliant Min Qty: 309 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2247 | Americas - 670 |
|
$0.3041 / $0.3241 | Buy Now |
DISTI #
71264000
|
RS | Ring Terminal, 22 18 AWG, 5/16" stud size, vinyl insulated | Panduit PV18-56R-MY RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3430 / $0.4900 | RFQ |
DISTI #
PANPV18-56R-MY
|
Heilind Electronics | RING TERMINAL, VINYL 22 - 18 INSULATED, | Americas - 0 in Stock |
|
$0.2876 / $0.3115 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 18-22AWG 28.2mm 11.7mm Tin Bulk RoHS: Compliant |
2000 In Stock |
|
$0.3678 / $0.4140 | Buy Now |
DISTI #
62534579
|
Verical | Ring Tongue Terminal 18-22AWG Copper Red 28.2mm Tin Box RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2218 | Americas - 2000 |
|
$0.5493 / $0.5750 | Buy Now |
Part Details for PV18-56R-MY
PV18-56R-MY CAD Models
PV18-56R-MY Part Data Attributes:
|
PV18-56R-MY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV18-56R-MY
Panduit Corp
Ring Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 18 AWG |