Part Details for PV18-56RB-2K by Panduit Corp
Overview of PV18-56RB-2K by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV18-56RB-2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH2299
|
Newark | Ring Terminal, Vinyl Insulated, 22 - 18 Awg, 5/16" Stud Size, Funnel Entry Rohs Compliant: Yes |Panduit PV18-56RB-2K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5260 | Buy Now |
DISTI #
07AH2300
|
Newark | Ring Terminal, Vinyl Insulated, 22 - 18 Awg, 5/16" Stud Size, Funnel Entry Rohs Compliant: Yes |Panduit PV18-56RB-2K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4010 / $0.4790 | Buy Now |
DISTI #
298-11453-1-ND
|
DigiKey | CONN RING CIRC 18-22AWG #5/16 Min Qty: 1 Lead time: 3 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9122 In Stock |
|
$0.4051 / $0.5600 | Buy Now |
DISTI #
PV18-56RB-2K
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 26.9mm 11.68mm Tin Reel - Tape and Reel (Alt: PV18-56RB-2K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.3028 | Buy Now |
DISTI #
644-PV18-56RB-2K
|
Mouser Electronics | Terminals VYL-RING 22-18 RED 5/16 RoHS: Compliant | 0 |
|
$0.4060 / $0.4400 | Order Now |
DISTI #
71091718
|
RS | Ring Terminal, vinyl insulated, 22 - 18 AWG wire range, 5/16" stud size. | Panduit PV18-56RB-2K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1988 |
|
$0.2590 | Buy Now |
DISTI #
PANPV18-56RB-2K
|
Heilind Electronics | Ring Terminal, vinyl 22 - 18 insulated, | Americas - 42000 in Stock |
|
$0.2190 / $0.2296 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 22 – 18 AWG wire range, 5/16" stud size. RoHS: Compliant |
4000 In Stock 232000 Factory Stock |
|
$0.3952 / $0.4356 | Buy Now |
DISTI #
73501543
|
Verical | Ring Tongue Terminal 18-22AWG Copper Red 26.9mm Tin T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2311 | Americas - 4000 |
|
$0.5733 / $0.6050 | Buy Now |
DISTI #
PV18-56RB-2K
|
TTI | Terminals VYL-RING 22-18 RED 5/16 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.4210 / $0.4370 | Buy Now |
Part Details for PV18-56RB-2K
PV18-56RB-2K CAD Models
PV18-56RB-2K Part Data Attributes
|
PV18-56RB-2K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV18-56RB-2K
Panduit Corp
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 18 AWG |