Part Details for PV18-8F-CY by Panduit Corp
Overview of PV18-8F-CY by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for PV18-8F-CY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC0306
|
Newark | Terminal, Fork Tongue, #8, 18Awg, Product Range:Pv-F Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1Mm², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Vinyl, Insulator Colour:Red Rohs Compliant: Yes |Panduit PV18-8F-CY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 191 |
|
$0.7220 / $0.9090 | Buy Now |
DISTI #
298-15691-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #8 RED Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
195 In Stock |
|
$0.7290 / $0.9200 | Buy Now |
DISTI #
PV18-8F-CY
|
Avnet Americas | Fork Terminal 16-22AWG 23.6mm 8.1mm Tin - Bulk (Alt: PV18-8F-CY) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4968 | Buy Now |
DISTI #
68AC0306
|
Avnet Americas | Fork Terminal 16-22AWG 23.6mm 8.1mm Tin - Bulk (Alt: 68AC0306) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 191 Partner Stock |
|
$0.8070 / $0.9090 | Buy Now |
DISTI #
644-PV18-8F-CY
|
Mouser Electronics | Terminals Fork term 22 - 16 vinyl insulated RoHS: Compliant | 176 |
|
$0.6420 / $0.9200 | Buy Now |
DISTI #
70044425
|
RS | Fork Terminal vinyl insulated funnel entry 22- 16 AWG #8 stud size | Panduit PV18-8F-CY RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: Package | 0 |
|
$64.1300 / $83.2900 | RFQ |
DISTI #
72260318
|
RS | Fork Terminal vinyl insulated funnel entry 22- 16 AWG #8 stud size | Panduit PV18-8F-CY RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 / $0.7600 | RFQ |
DISTI #
PANPV18-8F-CY
|
Heilind Electronics | Fork Terminal, vinyl 22 - 16 insulated, | Americas - 0 in Stock |
|
$0.6532 / $0.7077 | Buy Now |
|
Onlinecomponents.com | Fork Terminal, vinyl insulated, funnel entry, 22- 16 AWG, #8 stud size, standard package. RoHS: Compliant |
1100 In Stock 125500 Factory Stock |
|
$0.7340 / $1.0580 | Buy Now |
DISTI #
PV18-8F-CY
|
Avnet Americas | Fork Terminal 16-22AWG 23.6mm 8.1mm Tin - Bulk (Alt: PV18-8F-CY) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4968 | Buy Now |
Part Details for PV18-8F-CY
PV18-8F-CY CAD Models
PV18-8F-CY Part Data Attributes:
|
PV18-8F-CY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV18-8F-CY
Panduit Corp
Fork Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 16 AWG |
Alternate Parts for PV18-8F-CY
This table gives cross-reference parts and alternative options found for PV18-8F-CY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV18-8F-CY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV18-8FX | Fork Terminal | Panduit Corp | PV18-8F-CY vs PV18-8FX |
PV18-8FX-C | Fork Terminal | Panduit Corp | PV18-8F-CY vs PV18-8FX-C |