Part Details for PV2-38R-X by Panduit Corp
Overview of PV2-38R-X by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV2-38R-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 2AWG 49.8mm 17.3mm Tin RoHS: Compliant |
79 In Stock |
|
$3.3800 / $14.8400 | Buy Now |
DISTI #
51699010
|
Verical | Ring Tongue Terminal 2AWG 49.8mm 17.3mm Tin RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1806 | Americas - 70 |
|
$5.8693 / $19.1237 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 2AWG 49.8mm 17.3mm Tin RoHS: Compliant |
79 In Stock |
|
$3.3800 / $14.8400 | Buy Now |
Part Details for PV2-38R-X
PV2-38R-X CAD Models
PV2-38R-X Part Data Attributes
|
PV2-38R-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV2-38R-X
Panduit Corp
Ring Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 2 AWG |