Part Details for PV2W220MNN1225 by Elite
Overview of PV2W220MNN1225 by Elite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV2W220MNN1225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV2W220MNN1225
|
TME | Capacitor: electrolytic, THT, 22uF, 450VDC, Ø12x25mm, Pitch: 5mm Min Qty: 10 | 720 |
|
$0.2610 / $0.4090 | Buy Now |