Part Details for PV36W100C01B00 by Bourns Inc
Overview of PV36W100C01B00 by Bourns Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV36W100C01B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1653
|
Newark | Trimmer, 10R, 0.5W, Multi Turn, Th Rohs Compliant: Yes |Bourns PV36W100C01B00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 117 |
|
$1.3000 / $1.7900 | Buy Now |
DISTI #
13AC5619
|
Newark | Trimmer, 10R, 0.5W, Multi Turn, Th, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Product Range:Pv36 Series Rohs Compliant: Yes |Bourns PV36W100C01B00 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 | Buy Now |
DISTI #
118-PV36W100C01B00-ND
|
DigiKey | TRIMMER 10 OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 11 Weeks Container: Tube |
299 In Stock |
|
$1.3777 / $3.0300 | Buy Now |
DISTI #
PV36W100C01B00
|
Avnet Americas | Resistor Trimmer, Cermet, 10 Ohm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: PV36W100C01B00) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6625 / $1.2922 | Buy Now |
DISTI #
81-PV36W100C01B00
|
Mouser Electronics | Trimmer Resistors - Through Hole 10ohms 10mm Square 25turn RoHS: Compliant | 975 |
|
$0.6790 / $1.0500 | Buy Now |
DISTI #
V36:1790_14658588
|
Arrow Electronics | Res Cermet Trimmer 10 Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 10.55mm) Pin Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2224 | Americas - 1655 |
|
$0.3092 / $0.6348 | Buy Now |
DISTI #
V99:2348_14658588
|
Arrow Electronics | Res Cermet Trimmer 10 Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 10.55mm) Pin Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1820 | Americas - 11 |
|
$0.1724 / $0.6817 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 10 Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 10.55mm) Pin Thru-Hole Tube |
200 In Stock |
|
$0.6850 / $1.5470 | Buy Now |
DISTI #
62284804
|
Verical | Res Cermet Trimmer 10 Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 10.55mm) Pin Thru-Hole Tube Min Qty: 10 Package Multiple: 1 Date Code: 2224 | Americas - 1655 |
|
$0.3092 / $0.3139 | Buy Now |
DISTI #
51508157
|
Verical | Res Cermet Trimmer 10 Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 10.55mm) Pin Thru-Hole Tube Min Qty: 100 Package Multiple: 100 Date Code: 2040 | Americas - 200 |
|
$2.0530 | Buy Now |
Part Details for PV36W100C01B00
PV36W100C01B00 CAD Models
PV36W100C01B00 Part Data Attributes:
|
PV36W100C01B00
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PV36W100C01B00
Bourns Inc
Trimmer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Lead Diameter | 0.51 mm | |
Lead Length | 6.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.53 mm | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% |