Part Details for PV36W504C01B00 by Bourns Inc
Overview of PV36W504C01B00 by Bourns Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV36W504C01B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5636
|
Newark | Trimmer, 500K, 0.5W, Multi Turn, Th, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:500Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Product Range:Pv36 Series Rohs Compliant: Yes |Bourns PV36W504C01B00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1733 |
|
$1.2100 / $1.4000 | Buy Now |
DISTI #
118-PV36W504C01B00-ND
|
DigiKey | TRIMMER 500K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 11 Weeks Container: Tube |
2426 In Stock |
|
$0.8030 / $1.7700 | Buy Now |
DISTI #
PV36W504C01B00
|
Avnet Americas | Resistor Trimmer, Cermet, 500 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: PV36W504C01B00) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6625 / $1.2922 | Buy Now |
DISTI #
13AC5636
|
Avnet Americas | Resistor Trimmer, Cermet, 500 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Bulk (Alt: 13AC5636) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 1733 Partner Stock |
|
$1.2700 / $1.6600 | Buy Now |
DISTI #
81-PV36W504C01B00
|
Mouser Electronics | Trimmer Resistors - Through Hole 500Kohms 10mm Square 25turn RoHS: Compliant | 2447 |
|
$0.8020 / $1.7100 | Buy Now |
DISTI #
V36:1790_14658601
|
Arrow Electronics | Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 10.55mm) Pin Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2050 | Americas - 21 |
|
$1.1109 / $1.3751 | Buy Now |
DISTI #
V99:2348_14658601
|
Arrow Electronics | Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 10.55mm) Pin Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2104 | Americas - 19 |
|
$1.2220 / $1.4320 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 10.55mm) Pin Thru-Hole Tube |
2000 In Stock |
|
$0.6660 / $1.1300 | Buy Now |
DISTI #
71211695
|
Verical | Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 10.55mm) Pin Thru-Hole Tube Min Qty: 100 Package Multiple: 100 Date Code: 2328 | Americas - 2000 |
|
$1.0652 / $1.4967 | Buy Now |
DISTI #
53704787
|
Verical | Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 10.55mm) Pin Thru-Hole Tube Min Qty: 6 Package Multiple: 1 Date Code: 2050 | Americas - 21 |
|
$1.1109 / $1.3751 | Buy Now |
Part Details for PV36W504C01B00
PV36W504C01B00 CAD Models
PV36W504C01B00 Part Data Attributes:
|
PV36W504C01B00
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PV36W504C01B00
Bourns Inc
Trimmer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Lead Diameter | 0.51 mm | |
Lead Length | 6.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.53 mm | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 500000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% |