Part Details for PV36X203C01B00 by Bourns Inc
Overview of PV36X203C01B00 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV36X203C01B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5646
|
Newark | Res, Trimmer, Side Adj, 20K, 25Turn, Th, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:20Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Product Range:Pv36 Series Rohs Compliant: Yes |Bourns PV36X203C01B00 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.7800 | Buy Now |
DISTI #
118-PV36X203C01B00-ND
|
DigiKey | TRIMMER 20K OHM 0.5W PC PIN SIDE Min Qty: 1 Lead time: 11 Weeks Container: Tube |
1878 In Stock |
|
$0.8030 / $1.7700 | Buy Now |
DISTI #
PV36X203C01B00
|
Avnet Americas | Res Cermet Trimmer 20K Ohm 10% 1/2W 25(Elec)Turn 2mm (10.9 X 5 X 10mm) Pin Thru-Hole Bulk - Rail/Tube (Alt: PV36X203C01B00) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6625 / $1.2922 | Buy Now |
DISTI #
81-PV36X203C01B00
|
Mouser Electronics | Trimmer Resistors - Through Hole 20Kohms RoHS: Compliant | 2000 |
|
$0.6790 / $1.7700 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.6850 / $1.5470 | Buy Now |
DISTI #
PV36X203C01B00
|
TTI | Trimmer Resistors - Through Hole 20Kohms pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.6700 / $1.1700 | Buy Now |
DISTI #
PV36X203C01B00
|
TME | Potentiometer: mounting, vertical, 20kΩ, 500mW, THT, ±10%, linear Min Qty: 1 | 0 |
|
$3.4100 / $4.1700 | RFQ |
DISTI #
SMC-PV36X203C01B00
|
Sensible Micro Corporation | Potentiometer, Trim, Cerm 20K, 25Trn Side Adj, 10Mm Pth RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2010+ Container: Bulk | 809 |
|
$0.5695 / $0.6365 | RFQ |
|
Master Electronics | Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.6850 / $1.5470 | Buy Now |
Part Details for PV36X203C01B00
PV36X203C01B00 CAD Models
PV36X203C01B00 Part Data Attributes
|
PV36X203C01B00
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PV36X203C01B00
Bourns Inc
TRIMMER 20K OHM 0.5W TH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Lead Diameter | 0.51 mm | |
Lead Length | 6.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.53 mm | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% |