Part Details for PV3WG2B018G-331 by E-Switch Inc
Overview of PV3WG2B018G-331 by E-Switch Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV3WG2B018G-331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV3WG2B018G-331-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 2A 48V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
15 In Stock |
|
$16.2781 / $20.5800 | Buy Now |
DISTI #
612-PV3WG2B018G-331
|
Mouser Electronics | Pushbutton Switches Illuminated, Sealed Anti-vandal switch | 40 |
|
$16.2700 / $20.5800 | Buy Now |
DISTI #
72100885
|
RS | Pushbutton, PV3,IP67,SPDT, ON-(ON),Green Button, LED,2A,48VDC, Blk Anodized, Solder | E-Switch PV3WG2B018G-331 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$23.7400 | RFQ |
|
Future Electronics | PV3W Series 2 A DPDT On-Mom Long Body Anti-Vandal Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Bulk | 0Bulk |
|
$15.9600 | Buy Now |
|
Future Electronics | PV3W Series 2 A DPDT On-Mom Long Body Anti-Vandal Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Bulk | 0Bulk |
|
$15.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.1900 / $21.9000 | Buy Now |
DISTI #
PV3WG2B018G-331
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 2A/48VDC, IP67, ON-(ON) Min Qty: 40 | 0 |
|
$18.5500 | RFQ |
Part Details for PV3WG2B018G-331
PV3WG2B018G-331 CAD Models
PV3WG2B018G-331 Part Data Attributes
|
PV3WG2B018G-331
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV3WG2B018G-331
E-Switch Inc
Pushbutton Switch, SPDT, On-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | GREEN | |
Actuator Length | 0.146 inch | |
Actuator Type | PUSHBUTTON | |
Additional Feature | 2.8V, RING STYLE, GREEN LENS | |
Body Color | BLACK | |
Body Height | 8.9154 mm | |
Bushing Diameter | 0.63 inch | |
Bushing Length | 0.791 inch | |
Bushing Type | M16X1 | |
Center Contact Material | SILVER CADMIUM OXIDE | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@48VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
End Contact Plating | GOLD | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.236 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for PV3WG2B018G-331
This table gives cross-reference parts and alternative options found for PV3WG2B018G-331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV3WG2B018G-331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV4F2B0SS311M01 | Pushbutton Switch, SPDT, On-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | PV3WG2B018G-331 vs PV4F2B0SS311M01 |
PV3SC2B0S8 | Pushbutton Switch, SPDT, On-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | PV3WG2B018G-331 vs PV3SC2B0S8 |