Part Details for PV5S24012G (ALTERNATE: PV5S24012G) by E-Switch Inc
Overview of PV5S24012G (ALTERNATE: PV5S24012G) by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV5S24012G (ALTERNATE: PV5S24012G)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74830029
|
RS | Anti-Vandal Switch, SPST, OFF-(ON), 2A, 36V DC, Solder, IP65, PV5 Series | E-Switch PV5S24012G RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8500 | RFQ |