Part Details for PV6F2PXSS-311 by E-Switch Inc
Overview of PV6F2PXSS-311 by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for PV6F2PXSS-311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y2641
|
Newark | Ea Rohs Compliant: Yes |E-Switch PV6F2PXSS-311 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6700 / $10.3700 | Buy Now |
DISTI #
141-PV6F2PXSS-311-ND
|
DigiKey | LED PANEL INDICATOR 1.8V RED Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
29 In Stock |
|
$6.4832 / $9.8200 | Buy Now |
DISTI #
612-PV6F2PXSS-311
|
Mouser Electronics | Pushbutton Switches Anti-vandal, No Internal Switch Contacts, Pilot Indicator, Panel Mount, Front, Silver, LED, Red, IP65 RoHS: Compliant | 0 |
|
$6.4800 / $9.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$5.7400 | Buy Now |
|
Master Electronics | LED Panel Indicator - Round with Flat Top - Stainless Steel Body Finish - Ring Illuminated With Red 2.8VDC LED - Silver Contacts - Solder Lug. |
25 In Stock |
|
$6.3000 / $9.2200 | Buy Now |