Part Details for PV8-10R-QY by Panduit Corp
Overview of PV8-10R-QY by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PV8-10R-QY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M9868
|
Newark | Terminal, Ring Tongue, #10, Crimp, Red, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:8Awg, Conductor Area Csa:10Mm², Product Range:Pan-Term Series, Insulator Colour:Red, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV8-10R-QY Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $2.7400 | Buy Now |
DISTI #
298-11961-ND
|
DigiKey | CONN RING FLAT 8AWG #10 CRIMP Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
357 In Stock |
|
$2.4489 / $2.9200 | Buy Now |
DISTI #
PV8-10R-QY
|
Avnet Americas | Ring Tongue Terminal 8AWG 38.86mm 11.94mm Tin - Bulk (Alt: PV8-10R-QY) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8302 | Buy Now |
DISTI #
644-PV8-10R-QY
|
Mouser Electronics | Terminals #10 8AWG VINYL RING RoHS: Compliant | 275 |
|
$2.2600 / $2.9200 | Buy Now |
DISTI #
70327786
|
RS | Ring Terminal, large wire, 8 AWG, #10 stud size, vinyl insulated | Panduit PV8-10R-QY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 36 |
|
$2.1900 / $2.9200 | Buy Now |
|
Bisco Industries | 17 |
|
Buy Now | ||
DISTI #
PANPV8-10R-QY
|
Heilind Electronics | Ring Terminal, large wire, vinyl insulat | Americas - 0 in Stock |
|
$2.4442 / $3.1286 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, large wire, 8 AWG, #10 stud size, vinyl insulated, standard package. RoHS: Compliant |
714 In Stock 14100 Factory Stock |
|
$2.3300 / $2.5600 | Buy Now |
DISTI #
PV8-10R-QY
|
TTI | Terminals #10 8AWG VINYL RING RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
$2.0900 / $2.4300 | Buy Now |
DISTI #
PV8-10R-QY
|
Avnet Americas | Ring Tongue Terminal 8AWG 38.86mm 11.94mm Tin - Bulk (Alt: PV8-10R-QY) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8302 | Buy Now |
Part Details for PV8-10R-QY
PV8-10R-QY CAD Models
PV8-10R-QY Part Data Attributes:
|
PV8-10R-QY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV8-10R-QY
Panduit Corp
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 8 AWG |