Part Details for PV8-10R-TY by Panduit Corp
Overview of PV8-10R-TY by Panduit Corp
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV8-10R-TY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0848
|
Newark | Terminal, Ring Tongue, #10, 8Awg, Red, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:8Awg, Conductor Area Csa:10Mm², Product Range:Pv Series, Insulator Colour:Red, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV8-10R-TY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.9800 / $1.2400 | Buy Now |
DISTI #
298-10648-ND
|
DigiKey | CONN RING FLAT 8AWG #10 CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1246 In Stock |
|
$1.0492 / $1.3500 | Buy Now |
DISTI #
PV8-10R-TY
|
Avnet Americas | Ring Tongue Terminal 8AWG 38.86mm 11.94mm Tin Bulk - Bulk (Alt: PV8-10R-TY) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7841 | Buy Now |
DISTI #
14AC0848
|
Avnet Americas | Ring Tongue Terminal 8AWG 38.86mm 11.94mm Tin Bulk - Bulk (Alt: 14AC0848) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$0.9800 / $1.1000 | Buy Now |
DISTI #
644-PV8-10R-TY
|
Mouser Electronics | Terminals VYL-RING 8 RED #10 RoHS: Compliant | 1645 |
|
$0.8340 / $1.3000 | Buy Now |
DISTI #
71091732
|
RS | Ring Terminal large wire 8 AWG #10 stud size vinyl insulated | Panduit PV8-10R-TY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 134 |
|
$0.9600 / $1.2800 | Buy Now |
DISTI #
PANPV8-10R-TY
|
Heilind Electronics | Ring Terminal, large wire, vinyl insulat | Americas - 34084 in Stock |
|
$0.8796 / $1.1259 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, large wire, 8 AWG, #10 stud size, vinyl insulated, bulk package. RoHS: Compliant |
3834 In Stock 50600 Factory Stock |
|
$0.8430 / $1.0110 | Buy Now |
DISTI #
65262274
|
Verical | Ring Tongue Terminal 8AWG Copper Red 38.86mm Tin Box RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 800 |
|
$1.1839 / $1.3377 | Buy Now |
|
Quest Components | TERMINALS VYL-RING 8 RED #10 | 263 |
|
$1.1100 / $2.4000 | Buy Now |