Part Details for PVA100P6 (ALTERNATE: 52901) by Banner Engineering Corp
Overview of PVA100P6 (ALTERNATE: 52901) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVA100P6 (ALTERNATE: 52901)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70708309
|
RS | Part Verification Array, Emitter/Receiver Pair, 100mm, 2m, Cable, PVA Series | Banner Engineering PVA100P6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$611.0000 | Buy Now |