Part Details for PVC TAPE 1920W by pro-power
Overview of PVC TAPE 1920W by pro-power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVC TAPE 1920W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX9923
|
Newark | Electrical Insultape, Pvc, 20M X 19Mm, Tape Type:Electrical Insulation, Tape Backing Material:Pvc (Polyvinylchloride), Tape Width - Metric:19Mm, Tape Width - Imperial:0.75", Tape Length - Metric:20M, Tape Length - Imperial:65.62Ft, Rohs Compliant: Na |Pro Power PVC TAPE 1920W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 352 |
|
$1.1000 / $1.2700 | Buy Now |
Part Details for PVC TAPE 1920W
PVC TAPE 1920W CAD Models
PVC TAPE 1920W Part Data Attributes:
|
PVC TAPE 1920W
pro-power
Buy Now
|
Compare Parts:
PVC TAPE 1920W
pro-power
|
Samacsys Manufacturer | PRO POWER |